1396611 | Phoenix Contact

Panel plug, M12, 5 pole, solder pins, straight, 1396611

Order No.: 64P6614
EAN: 4063151781507
MPN:
1396611
Series: SACC
1396611 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6187 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
11.62 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6187 €
10 pcs.
10.8310 €
50 pcs.
10.1433 €
100 pcs.
9.5378 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1396611, Phoenix Contact

Device connector rear mounting, 5-position, Pin, straight, M12, coding: A, Rear mounting, M12 x 1, Solder pins.

Features

  • Standard pin assignments and codings for signal and data transmission with a uniform design-in design
  • Easy PCB mounting: two-piece connectors for wave soldering
  • Secure assembly: locking clips for fixing onto the PCB
  • Sustainable and future-proof: lead-free in accordance with RoHS II without Exemption 6c
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder pins
contact surface nickel-plated/gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15