1396603 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, straight, 1396603

Order No.: 64P6613
EAN: 4063151780074
MPN:
1396603
Series: SACC
1396603 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7249 € *
Available in 5 Days: 320 pcs. - if ordered today
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7249 €
10 pcs.
15.5910 €
50 pcs.
14.6011 €
100 pcs.
13.7294 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1396603, Phoenix Contact

Device connector rear mounting, 4-position, Socket, angled, M12, coding: D, Rear mounting, M12 x 1, Solder pins.

Features

  • Standard pin assignments and codings for signal and data transmission with a uniform design-in design
  • Easy PCB mounting: two-piece connectors for wave soldering
  • Secure assembly: locking clips for fixing onto the PCB
  • Sustainable and future-proof: lead-free in accordance with RoHS II without Exemption 6c
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Orientation straight
Contact connection solder pins
contact surface nickel-plated/gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes