1339339 | Phoenix Contact
Surface mount socket, M23, 17 pole, solder connection, standard/ONECLICK quick locking system, straight, 1339339
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
19.2185 €
25 pcs.
18.0047 €
50 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1339339, Phoenix Contact
M23, Device connector front mounting, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 17, Direction of rotation: Standard, contact connection type: Socket, Solder connection, 4x Ø 2.7 mm, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- Modern, consistent design for highly convenient operation
- All housing can be fitted with pin or socket contacts
- Safe use in the field, thanks to high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount socket | |
| Pin number | 17 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |