1244888 | Phoenix Contact

Surface-mounting plug, M40, 13 pole, crimp connection, standard/SPEEDCON locking system, straight, 1244888

Order No.: 64P1655
EAN: 4063151411343
MPN:
1244888
SB-8EPSA8AWT00SX
Series: SB
1244888 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2172 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
52.22 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2172 €
5 pcs.
49.9443 €
10 pcs.
47.8618 €
25 pcs.
45.9459 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1244888, Phoenix Contact

M40, Device connector front mounting, series: SB, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 8+4+PE, contact connection type: Pin, Crimp connection, Axial O-ring, flange dimensions: 40 mm x 40 mm, coding: Signal, coding 1, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Mechanical coding reliably prevents incorrect connections
  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
Filter Property Value
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes