1244475 | Phoenix Contact
Surface-mounting plug, M23, 12 pole, solder connection, standard/SPEEDCON locking system, angled, 1244475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
10 pcs.
21.9912 €
25 pcs.
20.7060 €
50 pcs.
19.5517 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1244475, Phoenix Contact
M23, Device connector front mounting, series: CA, angled rotatable, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, contact connection type: Pin, Solder connection, Axial O-ring, 4x Ø 3.2, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounting plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |