1244077 | Phoenix Contact
Jack, M23, 9 pole, crimp connection, screw locking, angled, 1244077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4536 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
56.45 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4536 €
5 pcs.
54.8471 €
10 pcs.
53.3239 €
25 pcs.
51.8721 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1244077, Phoenix Contact
M23, Cable connector, series: CA, angled, shielded: yes, Screw locking mechanism, Number of positions: 8+1, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 10 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |