1243761 | Phoenix Contact
Plug, M23, 12 pole, solder connection, screw locking, straight, 1243761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7762 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.78 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7762 €
10 pcs.
22.2887 €
25 pcs.
20.9797 €
50 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1243761, Phoenix Contact
M23, Cable connector, Series: CA, straight, shielded: yes, Screw locking mechanism, number of positions: 12, Drehsinn: Standard, contact connection type: Stift, Lötanschluss, cable diameter range: 6 mm - 10 mm, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |