1242766 | Phoenix Contact
Surface-mounting plug, M40, 8 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242766
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.76 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7559 €
5 pcs.
42.8043 €
10 pcs.
41.0193 €
25 pcs.
39.3771 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1242766, Phoenix Contact
Device connector front mounting, straight, for standard and SPEEDCON interlock, M40, number of positions: 4+3+PE, contact connection type: Pin, Axial O-ring, shielded: yes, flange dimensions: 40 mm x 40 mm, number of positions: 8, connection method: Crimp connection, series: SM, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounting plug | |
| Version | shielded | |
| Pin number | 8 pole | |
| Thread size | M40 | |
| Coding | N | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | nickel-plated | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |