1242750 | Phoenix Contact
Jack, M40, 8 pole, crimp connection, SPEEDCON locking, straight, 1242750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.1584 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
80.16 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1584 €
2 pcs.
77.9331 €
5 pcs.
75.8268 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1242750, Phoenix Contact
Cable connector, straight, SPEEDCON, M40, number of positions: 4+3+PE, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 20.5 mm - 26.5 mm, number of positions: 8, connection method: Crimp connection, series: SM, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Crimping connection: vibration- and temperature-resistant assembly
- Flexible use: reliably connect various cable diameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M40 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |