1242740 | Phoenix Contact

Plug, M23, 6 pole, crimp connection, standard/SPEEDCON locking system, straight, 1242740

Order No.: 62P4034
EAN: 4063151397128
MPN:
1242740
SM-5EP1N8A9L33SX
Series: SM
1242740 Phoenix Contact Sensor-Actuator Connectors Image 1
1242740 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.4427 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.4427 €

Coupler connector, 1242740, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M40, number of positions: 2+3+PE, contact connection type: Pin, shielded: yes, degree of protection: IP67, cable diameter range: 14 mm - 20.5 mm, number of positions: 6, connection method: Crimp connection, series: SM.

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
  • Flexible use: reliably connect various cable diameters
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M23
Coding N
Type of locking standard/SPEEDCON locking system
Orientation straight
Contact connection crimp connection
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes