1242649 | Phoenix Contact
Plug, M23, 7 pole, crimp connection, bayonet locking, straight, 1242649
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1450 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.14 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1450 €
5 pcs.
52.5980 €
10 pcs.
51.1343 €
25 pcs.
49.7539 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1242649, Phoenix Contact
M23, Cable connector, series: TU, straight, shielded: yes, Bayonet locking, Number of positions: 7, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 2 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 7 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | bayonet locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |