1242271 | Phoenix Contact
Jack, M23, 12 pole, crimp connection, screw locking, straight, 1242271
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2173 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
10 pcs.
20.8250 €
25 pcs.
19.5993 €
50 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1242271, Phoenix Contact
Cable connector, straight, Screw locking mechanism, M23, number of positions: 12, contact connection type: Socket, shielded: yes, degree of protection: IP67, cable diameter range: 5 mm - 13,2 mm, number of positions: 12, connection method: Crimp connection, Series: RF, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |