1242114 | Phoenix Contact
Jack, M23, 12 pole, solder cup, screw locking, straight, 1242114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.6571 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
53.66 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6571 €
5 pcs.
51.2890 €
10 pcs.
49.1232 €
25 pcs.
47.1359 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1242114, Phoenix Contact
M23, Cable connector, series: UC, straight, shielded: yes, Screw locking mechanism, Number of positions: 12, Direction of rotation: Standard, contact connection type: Socket, Solder cup, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder cup | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |