1241442 | Phoenix Contact

Jack, M23, 17 pole, crimp connection, screw locking, straight, 1241442

Order No.: 64P6324
EAN: 4063151442187
MPN:
1241442
Series: RC
1241442 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
19.6350 €
25 pcs.
18.4807 €
50 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1241442, Phoenix Contact

M23, Cable connector, straight, shielded: nein, Screw locking mechanism, number of positions: 17, Drehsinn: Standard, contact connection type: Socket, Crimp connection, Kodierung: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes