1240051 | Phoenix Contact
Panel socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1240051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4916 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4916 €
10 pcs.
14.4414 €
50 pcs.
13.5244 €
100 pcs.
12.7170 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1240051, Phoenix Contact
Device connector rear mounting, 4-position, Socket, straight, M12-SPEEDCON, coding: A, Rear mounting, Pg9, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Easy PCB assembly: one-piece connectors for wave soldering
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- SPEEDCON fast locking system reduces cabling times
- For high transmission reliability: optional shield connection to the housing by means of shield contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |