1239902 | Phoenix Contact

Panel plug, M12, 5 pole, solder connection, straight, 1239902

Order No.: 64P6616
EAN: 4063151425074
MPN:
1239902
Series: SACC
1239902 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2273 €
10 pcs.
15.1271 €
50 pcs.
14.1667 €
100 pcs.
13.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239902, Phoenix Contact

Device connector rear mounting, 5-position, Pin, straight, M12, coding: A, Rear mounting, Pg9, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes