1239817 | Phoenix Contact

Panel socket, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1239817

Order No.: 64P6545
EAN: 4063151433253
MPN:
1239817
Series: SACC
1239817 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4916 € *
Available: 14 pcs.
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
15.49 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4916 €
10 pcs.
14.4414 €
50 pcs.
13.5244 €
100 pcs.
12.7170 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239817, Phoenix Contact

Device connector rear mounting, Ethernet CAT5 (100 Mbps), 4-position, Socket, straight, M12-SPEEDCON, coding: D, Rear mounting, M16 x 1.5, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission reliability: optional shield connection to the housing by means of shield contact
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface nickel-plated/gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No