1239735 | Phoenix Contact
Panel plug, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1239735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8905 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8905 €
10 pcs.
12.9488 €
50 pcs.
12.1267 €
100 pcs.
11.4027 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1239735, Phoenix Contact
Device connector rear mounting, 5-position, Pin, straight, M12-SPEEDCON, coding: A, Rear mounting, M16 x 1.5, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Easy PCB assembly: one-piece connectors for wave soldering
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- SPEEDCON fast locking system reduces cabling times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |