1239547 | Phoenix Contact

Panel plug, M12, 4 pole, strand connection, straight, 1239547

Order No.: 64P6574
EAN: 4063151393366
MPN:
1239547
Series: SACC
1239547 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4849 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4849 €
10 pcs.
20.0283 €
25 pcs.
18.7567 €
50 pcs.
17.6369 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239547, Phoenix Contact

Device connector rear mounting, Power, 4-position, Pin, straight, M12-Standard, coding: L, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • For compact devices: transmit high power in a confined space
  • Easy-to-install, optimized XL housing contour with wrench size 19
  • Mechanical tightening limitation for long-term-stable gasket
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.2 m
Pin number 4 pole
Thread size M12
Coding L
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No