1239444 | Phoenix Contact

Panel socket, M12, 4 pole, strand connection, straight, 1239444

Order No.: 64P6641
EAN: 4063151392444
MPN:
1239444
Series: SACC
1239444 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1705 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
18.8020 €
25 pcs.
17.6001 €
50 pcs.
16.5529 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1239444, Phoenix Contact

Device connector front mounting, Power, 4-position, Socket, straight, M12-Standard, coding: T, on free cable end, Front mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 1.31 mm², UL/cUL stranded hook-up wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • For compact devices: transmit high power in a confined space
  • Preassembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding T
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front panel mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes