1239285 | Phoenix Contact

Panel plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1239285

Order No.: 64P6565
EAN: 4063151432171
MPN:
1239285
Series: SACC
1239285 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2631 € *
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
13.26 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2631 €
10 pcs.
12.3639 €
50 pcs.
11.5789 €
100 pcs.
10.8876 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1239285, Phoenix Contact

Device connector rear mounting, 4-position, Pin, straight, M12-SPEEDCON, coding: A, Rear mounting, M16 x 1.5, Solder pins, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Easy PCB assembly: one-piece connectors for wave soldering
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No