1238102 | Phoenix Contact
Panel socket, M12, 4 pole, solder connection, push pull, straight, 1238102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7898 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7898 €
10 pcs.
15.6515 €
50 pcs.
14.6578 €
100 pcs.
13.7827 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1238102, Phoenix Contact
Device connector rear mounting, 4-position, Socket, straight, M12-Push-pull external locking, coding: D, Rear mounting, M16 x 1.5, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Established M12 standard for secure transmission of signals, data, and power
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Manufacturer-independent M12 push-pull locking system for maximum availability
- Reliable shield connection even under extreme mechanical strain
- Compatible with connectors with screw or push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |