1108128 | Phoenix Contact
Panel plug, M12, 4 pole, strand connection, push pull, straight, 1108128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1576 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
17.16 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1576 €
10 pcs.
15.9944 €
50 pcs.
14.9789 €
100 pcs.
14.0846 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector rear mounting, 1108128, Phoenix Contact
Device connector rear mounting, Universal, 4-position, Pin, straight, M12-Push-pull external locking, coding: A, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 0.5 m, 0.34 mm², TPE litz wire, potted, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Established M12 standard for secure transmission of signals, data, and power
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Manufacturer-independent M12 push-pull locking system for maximum availability
- Reliable shield connection even under extreme mechanical strain
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |