1073963 | Phoenix Contact

Panel plug, M12, 5 pole, strand connection, straight, 1073963

Order No.: 61P8702
EAN: 4055626770932
MPN:
1073963
SACC-DSI-M12MS-5P-M16XL/0,1
1073963 Phoenix Contact Sensor-Actuator Connectors
Image may differ

Sensor-actuator connector, 1073963, Phoenix Contact

Device connector, rear mounting, Universal, 5-position, Plug, M12, Rear mounting, M16 x 1.5, Individual wires, TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • A-coded
  • Sealed on the litz wire side for optimum leak-tightness
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.1 m
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Additional parts equipped
Assembly screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes