1072547 | Phoenix Contact
Jack, M12, 5 pole, spring-cage connection, angled, 1072547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.8512 €
25 pcs.
13.9230 €
50 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Data connector, 1072547, Phoenix Contact
Data connector, CANopen, DeviceNet, 5-position, unshielded, Socket angled M12, coding: A, Push-lock spring connection, knurl material: Plastic, external cable diameter 4-8 mm.
Features
- Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
- Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
- Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
- Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
- Flexible cable outlets with angled connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | 49 mm | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | angled | |
| Contact connection | spring-cage connection | |
| contact surface | nickel-plated/gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |