1072545 | Phoenix Contact

Jack, M12, 5 pole, spring-cage connection, straight, 1072545

Order No.: 61P0549
EAN: 4063151357672
MPN:
1072545
SACC-M12FS-5PL DN
Series: SACC
1072545 Phoenix Contact Sensor-Actuator Connectors Image 1
1072545 Phoenix Contact Sensor-Actuator Connectors Image 2
1072545 Phoenix Contact Sensor-Actuator Connectors Image 3
1072545 Phoenix Contact Sensor-Actuator Connectors Image 4
1072545 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5053 € *
Available in 10 days: 12 pcs. - if ordered today
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.8512 €
25 pcs.
13.9230 €
50 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1072545, Phoenix Contact

Data connector, CANopen, DeviceNet, 5-position, unshielded, Socket straight M12, coding: A, Push-lock spring connection, knurl material: Plastic, external cable diameter 4-8 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
Technical specifications
Filter Property Value
Product type jack
Version 58 mm
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection spring-cage connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back