1072543 | Phoenix Contact

Plug, M12, 5 pole, spring-cage connection, straight, 1072543

Order No.: 61P0551
EAN: 4063151358198
MPN:
1072543
SACC-M12MS-5PL DN
Series: SACC
1072543 Phoenix Contact Sensor-Actuator Connectors Image 1
1072543 Phoenix Contact Sensor-Actuator Connectors Image 2
1072543 Phoenix Contact Sensor-Actuator Connectors Image 3
1072543 Phoenix Contact Sensor-Actuator Connectors Image 4
1072543 Phoenix Contact Sensor-Actuator Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1483 € *
Available in 10 days: 3 pcs. - if ordered today
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
10 pcs.
14.5418 €
25 pcs.
13.6255 €
50 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale

Data connector, 1072543, Phoenix Contact

Data connector, CANopen, DeviceNet, 5-position, unshielded, Plug straight M12, coding: A, Push-lock spring connection, knurl material: Plastic, external cable diameter 4-8 mm.

Features

  • Time-saving Push-Lock connection: Tool-free connection and disconnection of conductors by opening the contact levers
  • Intuitive connection: Easy assignment of individual litz wires with color-coded and numerical identification of the contact levers
  • Integrated Push-in Technology: Wire rigid and pretreated conductors easily by means of simple, direct insertion
  • Shock- and vibration-resistant connection: Proven spring-cage technology guarantees secure and reliable contacting
Technical specifications
Filter Property Value
Product type plug
Version 60 mm
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection spring-cage connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back