1069505 | Phoenix Contact

Surface-mounting plug, M17, 4 pole, crimp connection, standard/ONECLICK quick locking system, angled, 1069505

Order No.: 64P6426
EAN: 4055626746609
MPN:
1069505
Series: M17 PRO
1069505 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
13.7326 €
50 pcs.
12.8639 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1069505, Phoenix Contact

M17, Device connector front mounting, series: M17 PRO, angled rotatable, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 3+PE, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Crimping connection: vibration- and temperature-resistant assembly
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 4 pole
Thread size M17
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation angled
Contact connection crimp connection
Assembly panel mounting
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes