1068127 | Phoenix Contact

Panel plug, M12, 5 pole, strand connection, straight, 1068127

Order No.: 61P8701
EAN: 4055626739465
MPN:
1068127
SACC-DSI-M12MS-5P-M16/0,14 MET
1068127 Phoenix Contact Sensor-Actuator Connectors
Image may differ

Sensor-actuator connector, 1068127, Phoenix Contact

Flush-type connector, 5-position, M12 M12, Rear mounting, M16 x 1.5, TPE litz wire, cable length: 0.5 m.

Features

  • Conductor material: Tin-plated Cu litz wires
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel plug
Version cable 0.5 m
Pin number 5 pole
Thread size M12
Coding A
Orientation straight
Contact connection strand connection
Additional parts equipped
Assembly screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes