1066080 | Phoenix Contact
Jack, 8 pole, crimp connection, straight, 1066080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7817 € *
Available in 5 Days: 197 pcs. - if ordered today
Sensor-actuator connector, 1066080, Phoenix Contact
Connector, number of positions: 8, power contacts: 0, control contacts: 8, Socket, Crimp connection, 48 V, 5 A, 0.09 mm² - 0.52 mm², external cable diameter: 3 mm - 9.5 mm.
Features
- Shielded
- Overvoltage category: III
- Pollution degree: 3
- Crimp connection
- Flammability rating according to UL 94: V0
Applications
- For data transimission and signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |