1027680 | Phoenix Contact

Panel plug, M12, 4 pole, solder connection, push pull, straight, 1027680

Order No.: 64P6605
EAN: 4055626533957
MPN:
1027680
Series: SACC
1027680 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5349 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
15.53 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5349 €
10 pcs.
14.4817 €
50 pcs.
13.5622 €
100 pcs.
12.7525 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector rear mounting, 1027680, Phoenix Contact

Device connector rear mounting, 4-position, Pin, straight, M12-Push-pull external locking, coding: D, Rear mounting, M16 x 1.5, Wave soldering, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Established M12 standard for secure transmission of signals, data, and power
  • Easy and quick cabling of devices and systems in hard-to-reach areas
  • Manufacturer-independent M12 push-pull locking system for maximum availability
  • Reliable shield connection even under extreme mechanical strain
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking push pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes