1027669 | Phoenix Contact
Panel socket, M12, 5 pole, push pull, straight, 1027669
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
14.3276 €
100 pcs.
12.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1027669, Phoenix Contact
Sensor/actuator panel-mount connector, 5-pole, M12 push-pull, rear/screw mounting with M16 thread, with straight solder connection.
Features
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Reliable shield connection even under extreme mechanical strain
- A-coded
- Overvoltage category: I
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | push pull | |
| Orientation | straight | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |