1021831 | Phoenix Contact
Plug, M12, 4 pole, crimp connection, push pull, angled, 1021831
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5877 € *
Available in 5 Days: 150 pcs. - if ordered today
Sensor-actuator connector, 1021831, Phoenix Contact
Data connector, PROFINET CAT5 (100 Mbps), 4-position, shielded, Plug angled M12 Push-Pull, Crimp connection, knurl material: PA 6.6, external cable diameter 4.5 mm - 7.5 mm, without crimp contacts.
Features
- Plug and Produce: convenient and secure connection
- Robust connection
- D-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | push pull | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |