1021816 | Phoenix Contact

Plug, M12, 5 pole, crimp connection, push pull, angled, 1021816

Order No.: 65P0173
EAN: 4055626514659
MPN:
1021816
SACC-P12MR-5CT-CM SH
Series: SACC
1021816 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.9895 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
55.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.9895 €

Sensor-actuator connector, 1021816, Phoenix Contact

Connector, Universal, 5-position, shielded, Plug angled M12 Push-Pull, Crimp connection, knurl material: PA 6.6, external cable diameter 4.5 mm - 7.5 mm, without crimp contacts.

Features

  • Plug and Produce: convenient and secure connection
  • Robust connection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For railway applications
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking push pull
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes