2900141 | Phoenix Contact
Sensor actuator cable, cable socket to open end, 20 pole, 1.5 m, PVC, gray, 2900141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.4415 € *
Available in 5 Days: 1 pcs. - if ordered today
Round cable, 2900141, Phoenix Contact
Round cable set; connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 20-position, 90 °-out put); Cable length: 1.5 m
Features
- 20 and 50-pos.
- 1:1 connection
- Open end at one end
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket | |
| Connection (2) | open end | |
| Pin number | 20 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP00/IP54 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |