2702307 | Phoenix Contact

Sensor actuator cable, cable plug, straight to cable socket, straight, 3 pole, 0.6 m, PVC, black, 16 A, 2702307

Order No.: 64P9401
EAN: 4055626113326
MPN:
2702307
PLD E 608-CA-MS/0,6/FS/UL
2702307 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 2702307, Phoenix Contact

Power cable, 3-position, PVC, Gray RAL 7001, Plug straight, Coding: black, on socket straight, Coding: black, Cable length: 0.6 m, with UL approval

Technical specifications
Filter Property Value
Connection (1) cable plug, straight
Connection (2) cable socket, straight
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PVC
Degree of protection (IP) IP20/IP40
LED display No
max. Voltage 250 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes