2702305 | Phoenix Contact

Sensor actuator cable, cable plug, straight to cable socket, straight, 3 pole, 4 m, PVC, black, 16 A, 2702305

Order No.: 64P9403
EAN: 4055626113302
MPN:
2702305
PLD E 608-CA-MS/4,0/FS AM
2702305 Phoenix Contact Sensor-Actuator Cables
Image may differ

Power cable, 2702305, Phoenix Contact

Power cable, 3-position, PVC, Orange RAL 2004, Plug straight, Coding: black, on socket straight, Coding: black, Cable length: 4 m

Technical specifications
Filter Property Value
Connection (1) cable plug, straight
Connection (2) cable socket, straight
Pin number 3 pole
Cable length 4 m
Colour black
Material PVC
Degree of protection (IP) IP20/IP40
LED display No
max. Voltage 250 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes