2321745 | Phoenix Contact
Sensor actuator cable, cable socket, 3 m, PVC, gray, 2321745
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.594 € *
Standard delivery time from the manufacturer is: 7 Weeks
Round cable, 2321745, Phoenix Contact
Round cable set, Controller: MODICON M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K), Connection 1: Fujitsu connector (1x 40-position), Connection 2: IDC/FLK socket strip (4x 14-position), Cable length: 3 m
Features
- Splitting 32 channels into 4 x 8 channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | cable socket | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP00/IP54 | |
| LED display | No | |
| max. Voltage | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |