1773580 | Phoenix Contact

Sensor actuator cable, M23-cable socket, straight to M23-cable socket, straight, 8 pole + PE, 1 m, PUR, orange, 26 A, 1773580

Order No.: 61P7072
EAN: 4067923386747
MPN:
1773580
K-8E-M23F8/1,0-H00/M23F8-C5
Series: KSH
1773580 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
175.7511 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
175.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
175.7511 €

Sensor-actuator cable, 1773580, Phoenix Contact

Connector in molded plastic on both sides, series: KSH, M23-Socket, Straight, plastic molded, number of positions: 4+4+4+PE, type of locking: SPEEDCON, cable length: 1 m, shielded: yes, color of outer sheath: orange RAL 2003.

Features

  • Transmission of signals, data, and power in just a single connector
  • CAT5 data interface for up to 100 Mbps
  • Simple and safe: 100% electrically tested and assembled ready for use
  • Designs with preassembled cables on one or both sides
  • Customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) M23-cable socket, straight
Pin number 8 pole + PE
Cable length 1 m
Colour orange
Material PUR
Degree of protection (IP) IP67, IP68
LED display No
max. Voltage 630 V
Rated current 26 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No