1696015 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PUR/PVC, yellow, 4 A, 1696015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2617 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1696015, Phoenix Contact
Sensor/actuator cable, 4-position, PUR/PVC, Yellow, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m, DESINA
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 0.3 m | |
| Colour | yellow | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |