1694651 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 1.5 m, PUR, black, 4 A, 1694651

Order No.: 61P7230
EAN: 4017918459246
MPN:
1694651
SAC-5P-M12MS/1,5-PUR/M12FR-3L
Series: SAC-5P
1694651 Phoenix Contact Sensor-Actuator Cables Image 1
1694651 Phoenix Contact Sensor-Actuator Cables Image 2
1694651 Phoenix Contact Sensor-Actuator Cables Image 3
1694651 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.3751 € *
Available in 5 Days: 88 pcs. - if ordered today
Total Price:
44.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.3751 €

Sensor/actuator cable, 1694651, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes