1694538 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PUR, black, 4 A, 1694538

Order No.: 61P5373
EAN: 4017918178406
MPN:
1694538
SAC-3P-10,0-PUR/M12FR
Series: SAC-3P
1694538 Phoenix Contact Sensor-Actuator Cables Image 1
1694538 Phoenix Contact Sensor-Actuator Cables Image 2
1694538 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7833 € *
Available in 5 Days: 630 pcs. - if ordered today
Total Price:
35.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.7833 €

Sensor/actuator cable, 1694538, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes