1693720 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1693720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.5486 € *
Standard delivery time from the manufacturer is: 3 Weeks
Master cable, 1693720, Phoenix Contact
Master cable, application: Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 8, Number of positions: 12, Slot assignment: single, Status display: No, Master cable connection: M16 plug connection, PUR/PVC, Cable length: 5 m, Shielding: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |