1693694 | Phoenix Contact

Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 10 m, PUR/PVC, black, 1693694

Order No.: 61P7649
EAN: 4017918189037
MPN:
1693694
SAC-8P-10,0-PUR/M16FR
Series: SAC-8P
1693694 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.0027 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.0027 €

Master cable, 1693694, Phoenix Contact

Master cable, application: Sensor/actuator box, Connection method: M8 socket Metal, Number of slots: 4, Number of positions: 8, Coding: A - standard, Slot assignment: single, Status display: No, Master cable connection: M16 plug connection, PUR/PVC, Cable length: 10 m, Shielding: no

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 10 m
Colour black
Material PUR/PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No