1684085 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 19 pole, 10 m, PUR, black, 1684085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.4472 € *
Standard delivery time from the manufacturer is: 7 Weeks
Master cable, 1684085, Phoenix Contact
Master cable, Application: Sensor/actuator box, Connection method: M12 socket Plastic, Number of positions: 19, Slot assignment: Double, Status display: No, Master cable connection: M23 plug connection, PUR/PVC, Cable length: 10 m, Shielding: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 150 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |