1684043 | Phoenix Contact
Sensor actuator cable, M23-cable socket, angled to M23-cable socket, angled, 12 pole, 10 m, PUR, black, 1684043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.0261 € *
Standard delivery time from the manufacturer is: 7 Weeks
Master cable, 1684043, Phoenix Contact
M23 socket, Angled, 12-position, with 10 m master cable, Pin 9 and 10 bridged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | M23-cable socket, angled | |
| Pin number | 12 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |