1684027 | Phoenix Contact

Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 10 m, PUR, black, 1684027

Order No.: 61P4837
EAN: 4017918172091
MPN:
1684027
RCK-TGUM/BL12/10,0PUR-U
Series: RCK
1684027 Phoenix Contact Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.2614 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.2614 €

Master cable, 1684027, Phoenix Contact

M23 socket, Straight, 12-position, with 10 m master cable, Pin 9 and 10 bridged

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15