1684014 | Phoenix Contact
Sensor actuator cable, M23-cable socket, straight to open end, 12 pole, 5 m, PUR, black, 1684014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0322 € *
Standard delivery time from the manufacturer is: 5 Weeks
Master cable, 1684014, Phoenix Contact
M23 socket, Straight, 12-position, with 5 m master cable, Pin 9 and 10 bridged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |