1682731 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 1682731

Order No.: 61P7180
EAN: 4017918169053
MPN:
1682731
SAC-5P-M12MS/ 5,0-PUR SH
Series: SAC-5P
1682731 Phoenix Contact Sensor-Actuator Cables Image 1
1682731 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.0875 € *
Available in 5 Days: 353 pcs. - if ordered today
Total Price:
49.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.0875 €

Sensor/actuator cable, 1682731, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes