1682469 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 3 pole, 0.3 m, PUR, black, 4 A, 1682469

Order No.: 61P5440
EAN: 4017918159122
MPN:
1682469
SAC-3P-M 8MR/ 0,3-PUR/M12FR-2L
Series: SAC-3P
1682469 Phoenix Contact Sensor-Actuator Cables Image 1
1682469 Phoenix Contact Sensor-Actuator Cables Image 2
1682469 Phoenix Contact Sensor-Actuator Cables Image 3
1682469 Phoenix Contact Sensor-Actuator Cables Image 4
1682469 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4386 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4386 €

Sensor/actuator cable, 1682469, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, on socket angled, M12, Coding: A, with 2 LEDs, Cable length: 0.3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes